
Panduit's F1X2LG72-A is a grey PVC cable duct with a flammability rating of UL94 V-0. It measures 3ft in length, 2.01inch in height, and 1.26inch in width. The duct is designed for screw or adhesive mounting and is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1X2LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X2LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.01inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X2LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.