Sign in to ask questions about the Panduit F1X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X2WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 2.01inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1.298lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
