Panduit F1X2WH6-A technical specifications.
| Color | White |
| Depth | 32mm |
| Height | 2.01inch |
| Length | 6foot |
| Material | PVC, Polyvinylchloride, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 1.353lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X2WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
