
The Panduit F1X2WH72 is a white PVC wire duct with a flammability rating of UL94 V-0. It measures 2.01inch in height, 1.26inch in width, and 3foot in length. This wire duct is designed for screw mounting and is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1X2WH72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X2WH72 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 2.01inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X2WH72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.