
Rectangular slotted wiring duct, 1.26-inch width, 3.02-inch height, and 6-foot length. Constructed from durable polyvinyl chloride (PVC) material in a light gray color. Features a screw-mount design for secure installation. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Panduit F1X3LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X3LG6 technical specifications.
| Color | Grey |
| Height | 3.02inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Lead, Polyvinylchloride, Polyvinyl |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1.89lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X3LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
