
Rectangular slotted wiring duct, 4-inch height, 1.26-inch width, and 6-foot length, constructed from durable polyvinyl chloride. Features a screw-mount design for secure installation and a light gray color. Supplied in a case of 104 units, each weighing 2.7lb.
Sign in to ask questions about the Panduit F1X4LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X4LG6 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Lead, Polyvinylchloride, Polyvinyl |
| Mount | Screw |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 2.7lb |
| Width | 1.26inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit F1X4LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
