Panduit F1X4WH6 technical specifications.
| Color | White |
| Depth | 32mm |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Lead, Polyvinylchloride, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 2.7lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
