
This grey PVC wire duct is rated UL94 V-0 for flammability and features a screw mount design. It measures 3foot in length and has a width of 2.25inch and a height of 0.984inch. The duct is made of PVC material and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F2X1LG72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X1LG72 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.984inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X1LG72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
