
The Panduit PANDUCT Type F wire duct is constructed from polyvinyl material with a grey and white color. It measures 6foot in length, 2.25inch in width, and 1.99inch in height, with a depth of 57.2mm. The duct features a screw mount and a flammability rating of UL94 V-0. It is available in a package quantity of one and weighs 1.6lb.
Sign in to ask questions about the Panduit F2X2LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X2LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey, White |
| Depth | 57.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 1.6lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X2LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
