
Panduit's PANDUCT Type F wire duct is constructed from PVC material with a white color and UL94 V-0 flammability rating. It measures 6foot in length and 1.99inch in height with a width of 2.25inch. The duct is designed for screw mount and is available in bulk packaging with a weight of 1.6lb.
Sign in to ask questions about the Panduit F2X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X2WH6 technical specifications.
| Body Material | PVC |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1.6lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
