Panduit F2X2WH6-A technical specifications.
| Color | White |
| Depth | 57.2mm |
| Height | 53.8mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Mount | Screw, Adhesive |
| Series | PANDUCT® Type F |
| Weight | 1.561lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X2WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.