Panduit F2X3IB6 technical specifications.
| Color | Blue |
| Depth | 57.2mm |
| Height | 3.01inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 14.64lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X3IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.