
Panduit's PANDUCT Type F wire duct is a 6foot long, grey, PVC and lead material product with a screw mount. It is RoHS compliant but not SVHC compliant. The product has a weight of 2.369lb and dimensions of 3.02inch in height, 2.25inch in width, and 6foot in length.
Sign in to ask questions about the Panduit F2X3LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X3LG6 technical specifications.
| Body Material | Lead, PVC |
| Color | Grey |
| Height | 3.02inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 2.369lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X3LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
