The Panduit F2X3LG6-A is a polyvinyl wire duct with a grey color, measuring 6foot in length and 2.25inch in width. It has a depth of 57.2mm and a height of 3.01inch. The duct is made from PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride materials and is available in a package quantity of 1. It can be mounted using screws or adhesive and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F2X3LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X3LG6-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 57.2mm |
| Height | 3.01inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 2.17lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X3LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
