Panduit F2X3WH6 technical specifications.
| Color | White |
| Height | 3.02inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 2.369lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
