
Rectangular slotted wiring duct, 2.25 inches wide by 3.98 inches high, constructed from lead-free PVC. This 6-foot length duct features a solid wall design for robust cable management. Mounting is achieved via screws, and the material is polyvinyl chloride.
Sign in to ask questions about the Panduit F2X4LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X4LG6 technical specifications.
| Body Material | Lead, PVC |
| Package/Case | 104 |
| Color | Grey |
| Height | 3.98inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type F |
| Weight | 3.08lb |
| Width | 2.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit F2X4LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
