
The Panduit F2X4LG6-A is a wire duct with a 6foot length, 3.99inch height, and 2.25inch width. It weighs 3lb and is available in a package quantity of one. The duct is made from PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride materials and can be mounted using screws or adhesive. It is not radiation hardened and is part of the PANDUCT Type F series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F2X4LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X4LG6-A technical specifications.
| Color | Grey |
| Depth | 57.2mm |
| Height | 3.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 3lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X4LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
