
Panduit's F2X4WH6 is a white PVC cable with a depth of 57.2mm, height of 3.99 inches, length of 6 feet, and width of 2.25 inches. It has a weight of 3.08 pounds and is packaged in bulk. The cable is made from PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride materials. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F2X4WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X4WH6 technical specifications.
| Color | White |
| Depth | 57.2mm |
| Height | 3.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PANDUCT® Type F |
| Weight | 3.08lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X4WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
