The Panduit F2X4WH6-A is a white PVC wire duct with a maximum operating temperature of 50°C. It is available in a single unit and has a weight of 3lb. The duct has a depth of 57.2mm and a width of 2.25inch, with a height of 3.99inch and a length of 6foot. It can be mounted using screws or adhesive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F2X4WH6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F2X4WH6-A technical specifications.
| Color | White |
| Depth | 57.2mm |
| Height | 3.99inch |
| Length | 6foot |
| Material | PVC, Polyvinylchloride, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 3lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F2X4WH6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
