Panduit F3X1LG6 technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 0.98inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 1.242lb |
| Width | 3.27inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X1LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.