Panduit F3X1LG6-A technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 28.4mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 9 |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 1.337lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X1LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
