
The Panduit F3X2WH6 is a white PVC wire duct with a length of 6foot, a height of 1.99inch, and a width of 3.251inch. It has a weight of 1.86lb and is made of PVC, Poly, Vinyl, and Polyvinyl materials. The wire duct is mounted using screws and is part of the PANDUCT Type F series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F3X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F3X2WH6 technical specifications.
| Color | White |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 1.86lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.