Panduit F3X3IB6 technical specifications.
| Body Material | Polyvinyl |
| Color | Blue |
| Depth | 82.6mm |
| Height | 3inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 2.61lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X3IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
