Panduit F3X3WH6-A technical specifications.
| Color | White |
| Depth | 82.6mm |
| Height | 79.2mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw, Adhesive |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 2.61lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X3WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
