Panduit F3X4WH6 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 104 |
| Color | White, Grey |
| Depth | 82.6mm |
| Height | 4.01inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 3.758lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.