
The Panduit F3X4WH6-A is a grey and white PVC wire duct with a maximum operating temperature of 50°C. It has a depth of 82.6mm and a height of 104.1mm, with a length of 1828.8mm. The duct is made from PVC, polyvinyl, poly, vinyl, and polyvinylchloride materials. It can be mounted using screws or adhesive, and is part of the PANDUCT Type F series. The weight of the duct is 3.865lb, with a width of 3.25 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F3X4WH6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F3X4WH6-A technical specifications.
| Color | Grey, White |
| Depth | 82.6mm |
| Height | 104.1mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Mount | Screw, Adhesive |
| Series | PANDUCT® Type F |
| Weight | 3.865lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X4WH6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.