
The Panduit PANDUCT Type F wire duct is a grey, screw-mountable component with a depth of 82.6mm. It is made from PVC, poly, vinyl, and polyvinyl materials. The product is RoHS compliant and available in a single piece quantity. It is designed for use in wire management applications.
Sign in to ask questions about the Panduit F3X5LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F3X5LG6 technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 5.01inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 4.402lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X5LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
