Panduit F3X5LG6-A technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 5.01inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 4.213lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F3X5LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.