
Slotted wiring duct, rectangular profile, constructed from durable polyvinyl chloride (PVC) in a grey finish. Features a 4.25-inch width, 1.99-inch height, and 108mm depth, with a 6-foot length. Designed for screw mounting and operates up to a maximum temperature of 50°C.
Sign in to ask questions about the Panduit F4X2LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F4X2LG6 technical specifications.
| Color | Grey |
| Depth | 108mm |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 2.305lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F4X2LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
