
The Panduit F4X4WH6 is a 4inch white PVC wire duct with a screw mount, suitable for cable management applications. It has a weight of 3.784lb and a width of 4.25inch. The duct is made of PVC, poly, vinyl, polyvinyl, and lead, and is available in a package quantity of 1. It is not radiation hardened and is part of the PANDUCT Type F series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F4X4WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F4X4WH6 technical specifications.
| Color | White |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 3.784lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F4X4WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
