Panduit F5D2-2M10Y technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F5D2-2M10Y to view detailed technical specifications.
No datasheet is available for this part.