Panduit F5D2-2M2 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | 2ST |
| Connector Type A | 2(ST) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit F5D2-2M2 to view detailed technical specifications.
No datasheet is available for this part.