Panduit F5D2-3M1 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit F5D2-3M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
