
Cable Assembly Dual Fiber Optic Patch Cord 2m 2(ST) to Duplex SC PL-PL
Checking distributor stock and pricing after the page loads.
| Connector Type B | Duplex SC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |