Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F5D2-3M8Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Duplex ST |
| Connector Type B | Duplex SC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit F5D2-3M8Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.