Panduit F5D2-4M3 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | 2(FC) |
| Connector Type A | 2(ST) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F5D2-4M3 to view detailed technical specifications.
No datasheet is available for this part.