
Cable Assembly Fiber Optic 10m Duplex SC to Duplex SC PL-PL
Panduit F5D3-3M10Y technical specifications.
| Connector Type A | Duplex SC |
| Connector Type B | Duplex SC |
| Gender | Male |
| Mount | Cable |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
No datasheet is available for this part.