
Cable Assembly Fiber Optic 1m Duplex SC to Duplex SC PL-PL
Panduit F5D3-3M1Y technical specifications.
| Package/Case | 125 |
| Connector Type A | Duplex SC, SC |
| Connector Type B | Duplex SC, SC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
No datasheet is available for this part.
