Panduit F5E10-10M15 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | Duplex LC |
| Connector Type A | Duplex LC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F5E10-10M15 to view detailed technical specifications.
No datasheet is available for this part.