Panduit F5E10-10M3Y technical specifications.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex LC |
| Gender | Male |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit F5E10-10M3Y to view detailed technical specifications.
No datasheet is available for this part.
