Cable Assembly Patch Cord 7m ST to ST 1 to 1 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit F5PS2-2M7 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | ST |
| Connector Type A | ST |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |