Cable Assembly Dual Patch Cord 8m ST to MT-RJ 2 to 2 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit F5PZ2-12M8 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | MT-RJ |
| Connector Type A | ST |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |