Cable Assembly Fiber Optic 84.4m MTP to MTP F-F
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 84.4 |
| Gender | F-F |
| Connector Type B | MTP |
| Connector Type A | MTP |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |