Sign in to ask questions about the Panduit F612D5-5F35Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F612D5-5F35Y technical specifications.
| Cable Length (m) | 11 |
| Cable Type | Multi-Fiber |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Jacket Color | Orange |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit F612D5-5F35Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.