Sign in to ask questions about the Panduit F6B10-NM3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F6B10-NM3Y technical specifications.
| Connector Type A | LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6B10-NM3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.