
Cable Assembly Dual Fiber Optic Patch Cord 3m Duplex ST to Duplex ST PL-PL
Panduit F6D2-2M3Y technical specifications.
| Package/Case | 125 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.672oz |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.