Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F6D2-2M9Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Duplex ST |
| Connector Type B | Duplex ST |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6D2-2M9Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.