
This fiber optic patch cord features a duplex SC connector on each end, housed in a 125 package. It is designed for cable mounting and is available in bulk packaging. The product is RoHS compliant, but does not meet Reach SVHC requirements.
Panduit F6D2-3M2Y technical specifications.
| Package/Case | 125 |
| Connector Type A | ST |
| Connector Type B | Duplex SC, SC |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.