
Cable Assembly Dual Fiber Optic Patch Cord 9m Duplex LC to Duplex LC PL-PL
Panduit F6E10-10M9Y technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.