Cable Assembly Dual Patch Cord 20m LC 2 POS PL
Panduit F6E10P-NM20 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL |
| Connector Type A | LC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F6E10P-NM20 to view detailed technical specifications.
No datasheet is available for this part.